Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3EKF1303V

The ERJ-3EKF1303V is a 0603-size precision thick film chip resistor with a resistance of 130 kΩ, a ±1% tolerance, and a 0.1W p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-3EKF1303V is a 0603-size precision thick film chip resistor with a resistance of 130 kΩ, a ±1% tolerance, and a 0.1W power rating.
Search Keywords: ERJ3EKF1303V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-3EKF1303V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Resistance Value:
    130 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0603
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3EKF1303V RoHS compliant?
Yes, ERJ-3EKF1303V is RoHS compliant.
What is the lead time for ERJ-3EKF1303V?
The standard lead time for ERJ-3EKF1303V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 170,000
Can Ship immediately
Minimum Order Quantity:
25000
Order Increment:
5000
12 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25,000
$0.0059
50,000
$0.0059
100,000
$0.0056
150,000
$0.0054
250,000
$0.0053
500,000 +
$0.0053
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!