- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-3EKF1104V
Description
+
Res Thick Film 0603 1.1M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3EKF1104V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-3EKF1104V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:1.1 MOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Buy all 1,800 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1800
Minimum Order Quantity:
5000
Order Increment:
5000
Price (USD)
Qty
Unit Price
1
$0.0121
5,000
$0.0110
25,000
$0.0093
50,000
$0.0057
100,000
$0.0056
150,000
$0.0055
250,000
$0.0054
500,000 +
$0.0053
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT