- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-3BQFR82V
Panasonic
ERJ-3BQFR82V
Res Thick Film 0603 0.82 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0603 0.82 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ3BQFR82V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-3BQFR82V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:820 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:0603
-
Temperature Coefficient:0 to 300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-3BQFR82V RoHS compliant?
Yes, ERJ-3BQFR82V is RoHS compliant.
What is the lead time for ERJ-3BQFR82V?
The standard lead time for ERJ-3BQFR82V is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0517
10,000
$0.0494
25,000
$0.0480
50,000
$0.0467
100,000
$0.0449
150,000
$0.0448
250,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing