Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-3BQF1R0V

Res Thick Film 0603 1 Ohm 1% 0.25W(1/4W) ƒA€A±200ppm/ƒA€A°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0603 1 Ohm 1% 0.25W(1/4W) ƒA€A±200ppm/ƒA€A°C Pad SMD Automotive T/R
Search Keywords: ERJ3BQF1R0V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-3BQF1R0V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 1 Ohm
Power Rating: 0.25 (1/4) W
Tolerance: 111364%
Case Size: 060311341
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-3BQF1R0V RoHS compliant?
Yes, ERJ-3BQF1R0V is RoHS compliant.
What is the lead time for ERJ-3BQF1R0V?
The standard lead time for ERJ-3BQF1R0V is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
On Order:
10,000   can ship 1/28/27
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0478
10,000
$0.0448
25,000
$0.0439
50,000
$0.0429
100,000
$0.0428
150,000
$0.0427
250,000 +
$0.0426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!