- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2RKF8060X
Panasonic
ERJ-2RKF8060X
Res Thick Film 0402 806 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0402 806 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2RKF8060X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2RKF8060X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:806 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-2RKF8060X RoHS compliant?
Yes, ERJ-2RKF8060X is RoHS compliant.
What is the lead time for ERJ-2RKF8060X?
The standard lead time for ERJ-2RKF8060X is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
240,000
can ship 10/2/26
Minimum Order Quantity:
10000
Order Increment:
10000
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
10,000
$0.0076
30,000
$0.0047
50,000
$0.0046
100,000
$0.0043
150,000
$0.0043
250,000
$0.0041
500,000 +
$0.0039
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT