- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2RKF7151X
Description
+
Res Thick Film 0402 7.15K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2RKF7151X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2RKF7151X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:7.15 KOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
19,025
Can Ship immediately
On Order:
150,000
can ship 9/4/26
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10,000
$0.0051
30,000
$0.0040
50,000
$0.0035
100,000
$0.0033
150,000
$0.0033
250,000
$0.0032
500,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT