Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-2RKF6652X

ERJ-2RKF6652X is a 66.5 kΩ precision thick film chip resistor with a ±1% tolerance and a 0.1 W power rating in a compact 0402 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
ERJ-2RKF6652X is a 66.5 kΩ precision thick film chip resistor with a ±1% tolerance and a 0.1 W power rating in a compact 0402 package.
Search Keywords: ERJ2RKF6652X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-2RKF6652X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    66.5 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-2RKF6652X RoHS compliant?
Yes, ERJ-2RKF6652X is RoHS compliant.
What is the lead time for ERJ-2RKF6652X?
The standard lead time for ERJ-2RKF6652X is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 159,600
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10,000
$0.0061
30,000
$0.0051
50,000
$0.0045
100,000
$0.0042
150,000
$0.0041
250,000
$0.0039
500,000 +
$0.0037
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!