- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2RKF6200X
Description
+
Res Thick Film 0402 620 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2RKF6200X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2RKF6200X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:620 Ohm
-
Power Rating:0.1 (1/10) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,845
Can Ship immediately
Buy all 7,845 in-stock or the regular minimum order quantity of 10000
Stock lot only:
7845
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.0057
10,000
$0.0052
30,000
$0.0046
50,000
$0.0043
100,000
$0.0040
150,000
$0.0040
250,000
$0.0040
500,000 +
$0.0040
Click for Quote
Log in
to unlock special pricing