Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-2RKF6041X

Res Thick Film 0402 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0402 6.04K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2RKF6041X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-2RKF6041X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    6.04 KOhm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-2RKF6041X RoHS compliant?
Yes, ERJ-2RKF6041X is RoHS compliant.
What is the lead time for ERJ-2RKF6041X?
The standard lead time for ERJ-2RKF6041X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,272
Can Ship immediately You may purchase all in-stock quantity of 9,272
Stock lot only:
9272
Minimum Order Quantity:
30000
Order Increment:
10000
12 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0078
30,000
$0.0071
50,000
$0.0061
100,000
$0.0056
150,000
$0.0056
250,000
$0.0055
500,000 +
$0.0053
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!