Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-2RKF33R2X

Res Thick Film 0402 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0402 33.2 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2RKF33R2X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-2RKF33R2X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    33.2 Ohm
  • Power Rating:
    0.1 (1/10) W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-2RKF33R2X RoHS compliant?
Yes, ERJ-2RKF33R2X is RoHS compliant.
What is the lead time for ERJ-2RKF33R2X?
The standard lead time for ERJ-2RKF33R2X is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 196
Can Ship immediately Buy all 196 in-stock or the regular minimum order quantity of 10000
On Order:
200,000   can ship 10/28/26
Stock lot only:
196
Minimum Order Quantity:
10000
Order Increment:
10000
20 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0074
10,000
$0.0067
30,000
$0.0047
50,000
$0.0046
100,000
$0.0045
150,000
$0.0044
250,000
$0.0043
500,000 +
$0.0042
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!