Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-2RKF1803X

Res Thick Film 0402 180K Ohm 1% 0.1W(1/10W) A±100ppm/A°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0402 180K Ohm 1% 0.1W(1/10W) A±100ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJ2RKF1803X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-2RKF1803X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 180 KOhm
Power Rating: 0.1 (1/10) W
Tolerance: 1 %
Case Size: 0402
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-2RKF1803X RoHS compliant?
Yes, ERJ-2RKF1803X is RoHS compliant.
What is the lead time for ERJ-2RKF1803X?
The standard lead time for ERJ-2RKF1803X is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135,931
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0054
30,000
$0.0054
50,000
$0.0053
100,000
$0.0053
150,000
$0.0053
250,000
$0.0053
500,000 +
$0.0053
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!