- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2BWJR056X
Description
+
Res Thick Film 0402 0.056 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2BWJR056X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2BWJR056X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:56 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$0.1682
5,000
$0.1262
7,500
$0.1177
10,000 +
$0.1154
Click for Quote
Log in
to unlock special pricing