- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2BWFR051X
Panasonic
ERJ-2BWFR051X
Res Thick Film 0402 0.051 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0402 0.051 Ohm 1% 0.25W(1/4W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2BWFR051X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2BWFR051X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:51 mOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:0 to 300 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-2BWFR051X RoHS compliant?
Yes, ERJ-2BWFR051X is RoHS compliant.
What is the lead time for ERJ-2BWFR051X?
The standard lead time for ERJ-2BWFR051X is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10,000
can ship 12/10/26
Minimum Order Quantity:
2500
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2,500
$0.0980
5,000
$0.0961
7,500
$0.0945
10,000
$0.0935
30,000
$0.0931
50,000
$0.0929
100,000
$0.0926
150,000 +
$0.0924
Click for Quote
Log in
to unlock special pricing