Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-2BSFR10X

Res Thick Film 0402 0.1 Ohm 1% 0.167W 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0402 0.1 Ohm 1% 0.167W 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2BSFR10X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-2BSFR10X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 10000
Resistance Value: 100 mOhm
Power Rating: 0.167 W
Tolerance: 1 %
Case Size: 0402
Temperature Coefficient: 0 to 300 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-2BSFR10X RoHS compliant?
Yes, ERJ-2BSFR10X is RoHS compliant.
What is the lead time for ERJ-2BSFR10X?
The standard lead time for ERJ-2BSFR10X is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53,316
Can Ship immediately
Minimum Order Quantity:
5000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0666
7,500
$0.0657
10,000
$0.0650
30,000
$0.0626
50,000
$0.0614
100,000
$0.0599
150,000
$0.0590
250,000 +
$0.0582
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!