- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2BQJR47X
Panasonic
ERJ-2BQJR47X
The ERJ-2BQJR47X is a low-resistance, thick film chip resistor featuring a 0.47 Ω resistance, ±5% tolerance, and a 0.166W powe ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2BQJR47X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:470 mOhm
-
Power Rating:0.167 W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:0 to 250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel