- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2BQJ3R9X
Description
+
Res Thick Film 0402 3.9 Ohm 5% 0.167W ±250ppm/°C Molded SMD Automotive T/R
Search Keywords: ERJ2BQJ3R9X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2BQJ3R9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:3.9 Ohm
-
Power Rating:0.167 W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±250 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10,000
$0.0267
30,000
$0.0251
50,000
$0.0248
100,000
$0.0241
150,000
$0.0232
250,000
$0.0231
500,000 +
$0.0230
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments