Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-2BQFR62X

Res Thick Film 0402 0.62 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0402 0.62 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2BQFR62X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-2BQFR62X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Resistance Value:
    620 mOhm
  • Power Rating:
    0.167 W
  • Tolerance:
    1 %
  • Case Size:
    0402
  • Temperature Coefficient:
    0 to 250 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-2BQFR62X RoHS compliant?
Yes, ERJ-2BQFR62X is RoHS compliant.
What is the lead time for ERJ-2BQFR62X?
The standard lead time for ERJ-2BQFR62X is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
12 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0664
7,500
$0.0635
10,000
$0.0633
30,000
$0.0600
50,000
$0.0598
100,000
$0.0576
150,000
$0.0575
250,000 +
$0.0569
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!