- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-2BQFR51X
Description
+
Res Thick Film 0402 0.51 Ohm 1% 0.167W 0ppm/°C to 250ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ2BQFR51X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-2BQFR51X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Resistance Value:510 mOhm
-
Power Rating:0.167 W
-
Tolerance:1 %
-
Case Size:0402
-
Temperature Coefficient:0 to 250 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
5000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0513
7,500
$0.0510
10,000
$0.0507
30,000
$0.0498
50,000
$0.0494
100,000
$0.0488
150,000
$0.0484
250,000 +
$0.0481
Click for Quote
Log in
to unlock special pricing