Image is representational - see mfr. specs

ERJ-1TYJ750U

Panasonic

Res Thick Film 2512 75 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Thick Film 2512 75 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TYJ750U
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERJ-1TYJ750U
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    75 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 4,000
Ships today, if you order in
No pedido:
4 000   Pode enviar 4/6/26
4 000   Pode enviar 17/6/26
Minimum Order Quantity:
4000
Multiple:
4000
12 Weeks Pode enviar 12/8/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
4 000
$0.1163
8 000
$0.1141
12 000
$0.1127
28 000
$0.1122
52 000
$0.1119
100 000
$0.1116
152 000 +
$0.1114
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!