- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TYJ270U
Panasonic
ERJ-1TYJ270U
Res Thick Film 2512 27 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 2512 27 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TYJ270U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1TYJ270U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:27 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-1TYJ270U RoHS compliant?
Yes, ERJ-1TYJ270U is RoHS compliant.
What is the lead time for ERJ-1TYJ270U?
The standard lead time for ERJ-1TYJ270U is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
4,000
$0.1418
8,000
$0.1359
12,000
$0.1319
28,000
$0.1283
52,000
$0.1275
100,000
$0.1272
152,000 +
$0.1269
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT