- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TYJ181U
Panasonic
ERJ-1TYJ181U
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 2512 180 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TYJ181U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1TYJ181U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:180 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-1TYJ181U RoHS compliant?
Yes, ERJ-1TYJ181U is RoHS compliant.
What is the lead time for ERJ-1TYJ181U?
The standard lead time for ERJ-1TYJ181U is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,970
Can Ship immediately
Buy all 2,970 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2970
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.1542
4,000
$0.1402
8,000
$0.1376
12,000
$0.1366
28,000
$0.1363
52,000
$0.1359
100,000
$0.1356
152,000 +
$0.1352
Click for Quote
Log in
to unlock special pricing