Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1TYJ152U

Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 1.5K Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TYJ152U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-1TYJ152U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Resistance Value: 1.5 KOhm
Power Rating: 1 W
Tolerance: 5 %
Case Size: 2512
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-1TYJ152U RoHS compliant?
Yes, ERJ-1TYJ152U is RoHS compliant.
What is the lead time for ERJ-1TYJ152U?
The standard lead time for ERJ-1TYJ152U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,446
Ships today, if you order in Buy all 2,446 in-stock or the regular minimum order quantity of 4000
Stock lot only:
2446
Minimum Order Quantity:
4000
Order Increment:
4000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1492
4,000
$0.1356
8,000
$0.1298
12,000
$0.1293
28,000
$0.1288
52,000
$0.1285
100,000
$0.1282
152,000 +
$0.1278
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!