- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TYJ111U
Panasonic
ERJ-1TYJ111U
Res Thick Film 2512 110 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 2512 110 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TYJ111U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1TYJ111U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:110 Ohm
-
Power Rating:1 W
-
Tolerance:5 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-1TYJ111U RoHS compliant?
Yes, ERJ-1TYJ111U is RoHS compliant.
What is the lead time for ERJ-1TYJ111U?
The standard lead time for ERJ-1TYJ111U is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
4,000
$0.1531
8,000
$0.1463
12,000
$0.1423
28,000
$0.1389
52,000
$0.1386
100,000
$0.1382
152,000 +
$0.1379
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT