help desk software
Image is representational - see mfr. specs

ERJ-1TRQJR22U

Panasonic

Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 2512 0.22 Ohm 5% 1W ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TRQJR22U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1TRQJR22U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    220 mOhm
  • Power Rating:
    1 W
  • Tolerance:
    5 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
4000
12 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.2053
8,000
$0.1968
12,000
$0.1964
28,000
$0.1891
52,000 +
$0.1886
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments