- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TRQFR30V
Panasonic
ERJ-1TRQFR30V
Res Thick Film 2512 0.3 Ohm 1% 1W ±200ppm/°C Molded SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 2512 0.3 Ohm 1% 1W ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: ERJ1TRQFR30V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1TRQFR30V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:300 MOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-1TRQFR30V RoHS compliant?
Yes, ERJ-1TRQFR30V is RoHS compliant.
What is the lead time for ERJ-1TRQFR30V?
The standard lead time for ERJ-1TRQFR30V is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
28 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
4,000
$0.2399
8,000
$0.2296
12,000
$0.2261
28,000
$0.2227
52,000 +
$0.2194
Click for Quote
Log in
to unlock special pricing