Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1TRQF3R9U

Res Thick Film 2512 3.9 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 2512 3.9 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TRQF3R9U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1TRQF3R9U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Resistance Value:
    3.9 Ohm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-1TRQF3R9U RoHS compliant?
Yes, ERJ-1TRQF3R9U is RoHS compliant.
What is the lead time for ERJ-1TRQF3R9U?
The standard lead time for ERJ-1TRQF3R9U is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in Buy all 90 in-stock or the regular minimum order quantity of 1000
Stock lot only:
90
Minimum Order Quantity:
1000
12 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3847
1,000
$0.3497
4,000
$0.3424
8,000
$0.3337
12,000
$0.3297
16,000
$0.3274
28,000
$0.3216
52,000 +
$0.3208
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!