- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TRQF1R1V
Description
+
Res Thick Film 2512 1.1 Ohm 1% 1W ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: ERJ1TRQF1R1V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1TRQF1R1V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1.1 Ohm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
4,000
$0.2399
8,000
$0.2296
12,000
$0.2261
28,000
$0.2227
52,000 +
$0.2194
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments