Image is representational - see mfr. specs

ERJ-1TNF6802U

Panasonic

Res Thick Film 2512 68K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
Res Thick Film 2512 68K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TNF6802U
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Panasonic
  • 部品番号:
    ERJ-1TNF6802U
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistance Value:
    68 KOhm
  • Power Rating:
    1 W
  • Tolerance:
    1 %
  • Case Size:
    2512
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1000
12 Weeks 出荷できます 8/24/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,000
$0.3172
2,000
$0.2379
3,000
$0.2220
4,000 +
$0.2176
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!