- 홈 ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TNF2212U
설명
+
Res Thick Film 2512 22.1K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TNF2212U
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Panasonic
-
부품 번호:ERJ-1TNF2212U
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:22.1 KOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
자료
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
1000
12 Weeks
배송 가능
8. 24. 26
PRICE (USD)
수량
Unit Price
1,000
$0.3172
2,000
$0.2379
3,000
$0.2220
4,000 +
$0.2176
Click for Quote
Log in
특별 가격 잠금 해제