- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1TNF1211U
Description
+
Res Thick Film 2512 1.21K Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1TNF1211U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1TNF1211U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:1.21 KOhm
-
Power Rating:1 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3172
2,000
$0.2379
3,000
$0.2220
4,000 +
$0.2176
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments