- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1RHD6042C
Description
+
Res Thick Film 0201 60.4K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R
Search Keywords: ERJ1RHD6042C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1RHD6042C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:60.4 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:0.5 %
-
Case Size:0201
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45,000
can ship 6/4/26
45,000
can ship 6/10/26
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15,000
$0.0189
30,000
$0.0175
60,000
$0.0168
105,000
$0.0162
150,000
$0.0159
255,000
$0.0159
510,000 +
$0.0158
Click for Quote
Log in
to unlock special pricing