Image is representational - see mfr. specs

ERJ-1RHD4222C

Panasonic

Res Thick Film 0201 42.2K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0201 42.2K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R
Search Keywords: ERJ1RHD4222C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1RHD4222C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    15000
  • Resistance Value:
    42.2 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    0.5 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±50 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
15,000
$0.0161
30,000
$0.0154
60,000
$0.0151
105,000
$0.0145
150,000
$0.0145
255,000
$0.0140
510,000 +
$0.0139
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!