- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1RHD1003C
Panasonic
ERJ-1RHD1003C
Res Thick Film 0201 100K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0201 100K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R
Search Keywords: ERJ1RHD1003C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1RHD1003C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:100 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:0.5 %
-
Case Size:0201
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is ERJ-1RHD1003C RoHS compliant?
Yes, ERJ-1RHD1003C is RoHS compliant.
What is the lead time for ERJ-1RHD1003C?
The standard lead time for ERJ-1RHD1003C is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
45,000
can ship 11/12/26
Minimum Order Quantity:
15000
Order Increment:
15000
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
15,000
$0.0161
30,000
$0.0154
60,000
$0.0151
105,000
$0.0145
150,000
$0.0145
255,000
$0.0140
510,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing