- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1RHD1002C
Description
+
Res Thick Film 0201 10K Ohm 0.5% 0.05W(1/20W) ±50ppm/°C Pad SMD T/R
Search Keywords: ERJ1RHD1002C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1RHD1002C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:10 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:0.5 %
-
Case Size:0201
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15,000
$0.0208
30,000
$0.0195
60,000
$0.0187
105,000
$0.0178
150,000
$0.0177
255,000
$0.0177
510,000 +
$0.0176
Click for Quote
Log in
to unlock special pricing