- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GNJ2R2C
Available Replacements
Panasonic
ERJ-1GNJ2R2C
Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNJ2R2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GNJ2R2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:2.2 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:5 %
-
Case Size:0201
-
Temperature Coefficient:-100 to 600 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
What replaces ERJ-1GNJ2R2C?
The recommended replacement for ERJ-1GNJ2R2C is ERJ-1GEJ2R2C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GNJ2R2C RoHS compliant?
Yes, ERJ-1GNJ2R2C is RoHS compliant.
What is the lead time for ERJ-1GNJ2R2C?
The standard lead time for ERJ-1GNJ2R2C is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
33 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
15,000
$0.0080
30,000
$0.0071
60,000
$0.0067
105,000
$0.0065
255,000
$0.0063
510,000
$0.0063
1,005,000 +
$0.0063
Click for Quote
Log in
to unlock special pricing