- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GNJ1R0C
Description
+
Res Thick Film 0201 1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNJ1R0C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GNJ1R0C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:1 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:5 %
-
Case Size:0201
-
Temperature Coefficient:-100 to 600 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
15,000
$0.0072
30,000
$0.0057
60,000
$0.0049
105,000
$0.0044
255,000
$0.0043
510,000
$0.0042
1,005,000 +
$0.0042
Click for Quote
Log in
to unlock special pricing