Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1GNF6812C

Res Thick Film 0201 68.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0201 68.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNF6812C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1GNF6812C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Resistance Value:
    68.1 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-1GNF6812C?
The recommended replacement for ERJ-1GNF6812C is ERJ-1GEF6812C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GNF6812C RoHS compliant?
Yes, ERJ-1GNF6812C is RoHS compliant.
What is the lead time for ERJ-1GNF6812C?
The standard lead time for ERJ-1GNF6812C is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
49 Weeks can ship 10/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0095
30,000
$0.0082
60,000
$0.0077
105,000
$0.0074
150,000
$0.0073
255,000
$0.0069
510,000 +
$0.0069
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!