- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GNF33R0C
Panasonic
ERJ-1GNF33R0C
Res Thick Film 0201 33 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-1GNF33R0C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Resistance Value: | 33 Ohm |
| Power Rating: | 0.05 (1/20) W |
| Tolerance: | 1 % |
| Case Size: | 0201 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |