Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1GNF2741C

Res Thick Film 0201 2.74K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0201 2.74K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNF2741C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-1GNF2741C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Resistance Value: 2.74 KOhm
Power Rating: 0.05 (1/20) W
Tolerance: 1 %
Case Size: 0201
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-1GNF2741C?
The recommended replacement for ERJ-1GNF2741C is ERJ-1GEF2741C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GNF2741C RoHS compliant?
Yes, ERJ-1GNF2741C is RoHS compliant.
What is the lead time for ERJ-1GNF2741C?
The standard lead time for ERJ-1GNF2741C is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
49 Weeks can ship 10/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0109
30,000
$0.0107
60,000
$0.0101
105,000
$0.0101
150,000
$0.0101
255,000
$0.0093
510,000 +
$0.0093
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!