- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GNF2101C
Available Replacements
Panasonic
ERJ-1GNF2101C
Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNF2101C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GNF2101C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:2.1 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
What replaces ERJ-1GNF2101C?
The recommended replacement for ERJ-1GNF2101C is ERJ-1GEF2101C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GNF2101C RoHS compliant?
Yes, ERJ-1GNF2101C is RoHS compliant.
What is the lead time for ERJ-1GNF2101C?
The standard lead time for ERJ-1GNF2101C is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
33 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
15,000
$0.0062
30,000
$0.0060
60,000
$0.0059
105,000
$0.0058
150,000
$0.0057
255,000
$0.0056
510,000 +
$0.0055
Click for Quote
Log in
to unlock special pricing