- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GNF1600C
Description
+
The ERJ-1GNF1600C is a 160 Ω, ±1% tolerance, 0201 size thick film chip resistor.
Search Keywords: ERJ1GNF1600C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GNF1600C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:160 Ohm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15,000
$0.0096
30,000
$0.0079
60,000
$0.0072
105,000
$0.0069
150,000
$0.0067
255,000
$0.0065
510,000 +
$0.0065
Click for Quote
Log in
to unlock special pricing