Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
ERJ-1GNF1103C by Panasonic
Image is representational - see mfr. specs
Panasonic

ERJ-1GNF1103C

Panasonic

Res Thick Film 0201 110K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 0201 110K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNF1103C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1GNF1103C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Resistance Value:
    110 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order:
15000
Order Increment:
15000
18 Weeks can ship 10/7/24
ADD TO CART
Qty
Unit Price
15,000
$0.0049
30,000
$0.0048
60,000
$0.0046
120,000 +
$0.0045
Click for Quote
Log in to unlock special pricing
Older Equivalent
ERJ-1GEF1103C
ERJ-1GEF1103C
VIEW PRODUCT
Res Thick Film 0201 110K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SM