Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1GNF10R0C

Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0201 10 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNF10R0C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-1GNF10R0C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Resistance Value: 10 Ohm
Power Rating: 0.05 (1/20) W
Tolerance: 1 %
Case Size: 0201
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-1GNF10R0C RoHS compliant?
Yes, ERJ-1GNF10R0C is RoHS compliant.
What is the lead time for ERJ-1GNF10R0C?
The standard lead time for ERJ-1GNF10R0C is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
185,000   can ship 10/22/27
Minimum Order Quantity:
15000
Order Increment:
15000
49 Weeks can ship 10/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15,000
$0.0095
30,000
$0.0082
60,000
$0.0077
105,000
$0.0074
150,000
$0.0073
255,000
$0.0069
510,000 +
$0.0069
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!