- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GNF1051C
Description
+
Res Thick Film 0201 1.05K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ1GNF1051C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GNF1051C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:1.05 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
15,000
$0.0066
30,000
$0.0062
60,000
$0.0062
105,000
$0.0059
150,000
$0.0059
255,000
$0.0056
510,000 +
$0.0056
Click for Quote
Log in
to unlock special pricing