- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GEF9091C
Description
+
Res Thick Film 0201 9.09K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJ1GEF9091C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ERJ-1GEF9091C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Resistance Value:9.09 KOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:1 %
-
Case Size:0201
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
30000
Order Increment:
15000
Price (USD)
Qty
Unit Price
1
$0.0040
30,000 +
$0.0036
Click for Quote
Log in
to unlock special pricing