- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- ERJ-1GEF2052C
Available Replacements
RECOMMENDED REPLACEMENT
Panasonic
ERJ-1GEF2052C
Res Thick Film 0201 20.5K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 0201 20.5K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJ1GEF2052C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ERJ-1GEF2052C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Resistance Value: | 20.5 KOhm |
| Power Rating: | 0.05 (1/20) W |
| Tolerance: | 1 % |
| Case Size: | 0201 |
| Temperature Coefficient: | ±200 ppm/°C |
| Operating Temperature: | -55 to 125 °C |
| Packaging: | Tape and Reel |
Product Guides
+
Frequently Asked Questions
Is ERJ-1GEF2052C discontinued?
Yes, ERJ-1GEF2052C from Panasonic is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ERJ-1GEF2052C?
The recommended replacement for ERJ-1GEF2052C is ERJ-1GNF2052C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GEF2052C RoHS compliant?
Yes, ERJ-1GEF2052C is RoHS compliant.
What is the lead time for ERJ-1GEF2052C?
The standard lead time for ERJ-1GEF2052C is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.