Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1GEF1603C

Res Thick Film 0201 160K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0201 160K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJ1GEF1603C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-1GEF1603C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Resistance Value: 160 KOhm
Power Rating: 0.05 (1/20) W
Tolerance: 1 %
Case Size: 0201
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-1GEF1603C discontinued?
Yes, ERJ-1GEF1603C from Panasonic is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ERJ-1GEF1603C?
The recommended replacement for ERJ-1GEF1603C is ERJ-1GNF1603C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GEF1603C RoHS compliant?
Yes, ERJ-1GEF1603C is RoHS compliant.
What is the lead time for ERJ-1GEF1603C?
The standard lead time for ERJ-1GEF1603C is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,897
Can Ship immediately Buy all 9,897 in-stock or the regular minimum order quantity of 15000
Stock lot only:
9897
Minimum Order Quantity:
15000
Order Increment:
15000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0048
15,000
$0.0044
30,000
$0.0043
60,000
$0.0043
105,000
$0.0042
150,000
$0.0042
255,000
$0.0042
510,000 +
$0.0041
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!