Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-1GEF1332C

Res Thick Film 0201 13.3K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 0201 13.3K Ohm 1% 0.05W(1/20W) A±200ppm/A°C Pad SMD Automotive T/R
Search Keywords: ERJ1GEF1332C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ERJ-1GEF1332C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Resistance Value:
    13.3 KOhm
  • Power Rating:
    0.05 (1/20) W
  • Tolerance:
    1 %
  • Case Size:
    0201
  • Temperature Coefficient:
    ±200 ppm/°C
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ERJ-1GEF1332C discontinued?
Yes, ERJ-1GEF1332C from Panasonic is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ERJ-1GEF1332C?
The recommended replacement for ERJ-1GEF1332C is ERJ-1GNF1332C from Panasonic, available from OnlineComponents.com.
Is ERJ-1GEF1332C RoHS compliant?
Yes, ERJ-1GEF1332C is RoHS compliant.
What is the lead time for ERJ-1GEF1332C?
The standard lead time for ERJ-1GEF1332C is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60,000
Can Ship immediately
Minimum Order Quantity:
15000
Order Increment:
15000
ADD TO CART
Price (USD)
Qty
Unit Price
15,000
$0.0039
30,000
$0.0038
60,000
$0.0038
105,000
$0.0038
150,000
$0.0037
255,000
$0.0037
510,000 +
$0.0037
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!