Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-14YJ390U

Res Thick Film 1210 39 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Res Thick Film 1210 39 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R
Search Keywords: ERJ14YJ390U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-14YJ390U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 39 Ohm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 1210
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-14YJ390U?
The recommended replacement for ERJ-14YJ390U is ERJ-P06J390V from Panasonic, available from OnlineComponents.com.
Is ERJ-14YJ390U RoHS compliant?
Yes, ERJ-14YJ390U is RoHS compliant.
What is the lead time for ERJ-14YJ390U?
The standard lead time for ERJ-14YJ390U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,746
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0269
10,000
$0.0266
25,000
$0.0262
50,000
$0.0259
100,000
$0.0256
150,000
$0.0254
250,000
$0.0252
500,000 +
$0.0249
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!