Available Replacements
Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ERJ-14YJ332U

The ERJ-14YJ332U is a 1210 size, 0.5W thick film chip resistor with a resistance of 3.3 kΩ and a ±5% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The ERJ-14YJ332U is a 1210 size, 0.5W thick film chip resistor with a resistance of 3.3 kΩ and a ±5% tolerance.
Search Keywords: ERJ14YJ332U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ERJ-14YJ332U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210030
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Resistance Value: 3.3 KOhm
Power Rating: 0.5 (1/2) W
Tolerance: 5 %
Case Size: 1210
Temperature Coefficient: ±200 ppm/°C
Operating Temperature: -55 to 155 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces ERJ-14YJ332U?
The recommended replacement for ERJ-14YJ332U is ERJ-P06J332V from Panasonic, available from OnlineComponents.com.
Is ERJ-14YJ332U RoHS compliant?
Yes, ERJ-14YJ332U is RoHS compliant.
What is the lead time for ERJ-14YJ332U?
The standard lead time for ERJ-14YJ332U is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0388
10,000
$0.0374
25,000
$0.0360
50,000
$0.0358
100,000
$0.0357
150,000
$0.0356
250,000
$0.0355
500,000 +
$0.0354
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!